SAM 1 Piece Constant Profile Chisel, 250 mm Length, 14 mm Blade Width
- RS Stock No.:
- 221-5148
- Mfr. Part No.:
- 3-250-V
- Brand:
- SAM
Subtotal (1 unit)*
$49.52
(exc. GST)
$54.47
(inc. GST)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.52 |
*price indicative
- RS Stock No.:
- 221-5148
- Mfr. Part No.:
- 3-250-V
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 14mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Constant Profile | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 14mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Constant Profile | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Constant profile chisels conforms to standard NF E71-210 has resistance with special treatment of the head Possibility of resharpening with a grinding wheel.
Glass Ball Finish
Related links
- SAM Chisel, 14 mm Blade Width
- SAM Chisel, 12 mm Blade Width
- SAM Chisel, 11 mm Blade Width
- SAM Chisel, 16 mm Blade Width
- SAM Cold Chisel 28 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
- Facom Beryllium Copper Flat Chisel 14 mm Blade Width
- Stanley Chromium steel Wood Chisel 14 mm Blade Width
