SAM 1 Piece Constant Profile Chisel, 250 mm Length, 14 mm Blade Width

Subtotal (1 unit)*

$72.36

(exc. GST)

$79.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.36

*price indicative

RS Stock No.:
221-5147
Mfr. Part No.:
3-250-G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Width

14mm

Product Type

Chisel

Number of Pieces

1

Chisel Type

Constant Profile

Length

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Constant profile chisels conforms to standard NF E71-210 has resistance with special treatment of the head Possibility of resharpening with a grinding wheel.

Glass Ball Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy