Avit 4 Piece Wood Chisel Set, 15 mm Blade Width

Subtotal (1 set)*

$45.10

(exc. GST)

$49.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$45.10

*price indicative

RS Stock No.:
794-681
Mfr. Part No.:
AV10010
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Chisel Set

Blade Width

15mm

Number of Pieces

4

Chisel Type

Wood

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit Wood chisel set is a versatile tool collection designed for precision woodworking tasks, featuring a selection of four essential chisels tailored for various applications.

Hardened and tempered steel blades ensure lasting durability

Shatter-resistant handles provide extra safety during use

Steel strike plates help prevent damage to handles

Includes chisels sized at 6.5, 13, 19, and 25mm for diverse woodworking needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy