BETA 1 Piece Steel Flat Chisel, 100 mm Length, 14.5 mm Blade Width
- RS Stock No.:
- 234-6230
- Mfr. Part No.:
- 35 100
- Brand:
- BETA
Subtotal (1 unit)*
$32.57
(exc. GST)
$35.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.57 |
*price indicative
- RS Stock No.:
- 234-6230
- Mfr. Part No.:
- 35 100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 14.5mm | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 14.5mm | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Flat chisel is ribbed type. It has 100 mm length with 14.5mm width.
High resistance to corrosion
Length 100mm
Weight 54g
- RS Stock No. 0608560
- Mfr. Part No. 8911420
Each
$15.77
- RS Stock No. 0602761
- Mfr. Part No. 8723850
Each
$25.53
- RS Stock No. 2257326
- Mfr. Part No. 1702N 50
Each
$62.27
- RS Stock No. 2257327
- Mfr. Part No. 1702N 70
Each
$62.31
Related links
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 20.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- BETA Flat Chisel 14.5 mm Blade Width












