BETA 6-Piece Punch, 4mm Shank, 150 mm Overall
- RS Stock No.:
- 616-743
- Mfr. Part No.:
- 38/B6N
- Brand:
- BETA
Subtotal (1 unit)*
$157.29
(exc. GST)
$173.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.29 |
*price indicative
- RS Stock No.:
- 616-743
- Mfr. Part No.:
- 38/B6N
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Shank Diameter | 4mm | |
| Number of Pieces | 6 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 150mm | ||
Shank Diameter 4mm | ||
Number of Pieces 6 | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set is a compact and versatile punch and chisel kit designed for professionals in metalworking, maintenance, and repair. It includes essential tools for marking, cutting, and shaping, all neatly organized in a durable polyester roll-up wallet. Ideal for mobile technicians and workshop use, it combines portability with precision.
Includes 2 drift punches, 1 centre punch, 2 flat chisels and 1 cape chisel
Tools forged from high quality, heat treated steel
Wallet made of tough polyester for secure storage and transport
Suitable for marking, cutting and shaping metal surfaces
Related links
- BETA 6-Piece Punch Set 8mm Shank
- Gedore 1-Piece Punch 4mm Shank, 150 mm Overall
- Facom 1-Piece Punch 4mm Shank, 150 mm Overall
- RS PRO 1-Piece Punch 4mm Shank, 150 mm Overall
- BETA 6-Piece Punch Set 8mm Shank, 200 mm Overall
- BETA 1-Piece Punch 146 mm Overall
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 191 mm Overall
