Parker Stainless Steel Process Check Valve 1/2in, 414 bar
- RS Stock No.:
- 432-5101
- Mfr. Part No.:
- 8A-C8L-25-SS
- Brand:
- Parker
Stock information currently inaccessible
- RS Stock No.:
- 432-5101
- Mfr. Part No.:
- 8A-C8L-25-SS
- Brand:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Body Material | Stainless Steel | |
| Maximum Working Pressure | 414 bar | |
| Thread Size | 1/2in | |
| Flow Factor Kv | 2.82m³/h | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Body Material Stainless Steel | ||
Maximum Working Pressure 414 bar | ||
Thread Size 1/2in | ||
Flow Factor Kv 2.82m³/h | ||
RoHS Status: Not Applicable
