Spirax Sarco Bronze Threaded Threaded Sight Glass Check Valve 3/4 in, 3.6 bar
- RS Stock No.:
- 366-4657
- Mfr. Part No.:
- 223300
- Brand:
- Spirax Sarco
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$697.79
(exc. GST)
$767.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $697.79 | - |
| 50 + | $692.67 | - |
*price indicative
- RS Stock No.:
- 366-4657
- Mfr. Part No.:
- 223300
- Brand:
- Spirax Sarco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spirax Sarco | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Sub Type | Sight Glass | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 3/4 in | |
| Body Material | Bronze | |
| Maximum Operating Pressure | 3.6 bar | |
| Outlet Port Size | 3/4 in | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spirax Sarco | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Sub Type Sight Glass | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 3/4 in | ||
Body Material Bronze | ||
Maximum Operating Pressure 3.6 bar | ||
Outlet Port Size 3/4 in | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Combined Sight Glass and Check Valve
Spirax Sarco combined sight glass and check valve has been designed to observe discharges from steam traps. There is no need for a separate check valve as the condensate rises after the trap due to its position, thus simplifying installation. The valve is also suitable for use on other liquid lines for which the materials of construction are compatible.
Position of ball check indicates whether or not condensate is flowing
No need for separate check valve
Gaskets made from Glass reinforced graphite laminate
Horizontal or vertical fitting
Warning
Sight tube should be periodically checked for thinning
Related links
- Spirax Sarco Bronze Threaded Threaded Sight Glass Check Valve 1/2 in, 3.6 bar
- Spirax Sarco Brass Threaded Threaded Sight Glass Check Valve 1/2 in, 3.5 bar
- Spirax Sarco Bronze Threaded Threaded Check Valve 1/2 in, 14 bar
- Spirax Sarco Bronze Threaded Threaded Check Valve 3/4 in, 14 bar
- Spirax Sarco Bronze Threaded Threaded Check Valve 1 in, 14 bar
- Valsteam ADCA Brass Threaded Threaded BSP Sight Glass Check Valve 3/4 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Sight Glass Non Return Valve 1 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Sight Glass Non Return Valve 1/2 in, 12 bar
