RS PRO 2 Output 200 VA Chassis Mount Transformer, 24 V ac, IECBSEN 615584, ASNZS 61558.1, ASNZS 61558..4, CE, ASNZS
- RS Stock No.:
- 503-938
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $122.50
View bulk pricing optionsSubtotal (1 unit)*
$584.43
(exc. GST)
$642.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $584.43 | - |
| 10 - 49 | $572.18 | $122.50 |
| 50 + | $470.89 | $5,677.00 |
*price indicative
- RS Stock No.:
- 503-938
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac | |
| Number of Outputs | 2 | |
| Power | 200VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.8kg | |
| Width | 92mm | |
| Depth | 65.82mm | |
| Length | 100mm | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | IECBSEN 615584, ASNZS 61558.1, ASNZS 61558..4, CE, ASNZS 61558..6, IECBSEN 615581, RoHS, IECBSEN 615586 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac | ||
Number of Outputs 2 | ||
Power 200VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 2.8kg | ||
Width 92mm | ||
Depth 65.82mm | ||
Length 100mm | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals IECBSEN 615584, ASNZS 61558.1, ASNZS 61558..4, CE, ASNZS 61558..6, IECBSEN 615581, RoHS, IECBSEN 615586 | ||
Maximum Operating Frequency 60Hz | ||
RS PRO 200 VA 2 Output Chassis Mounting Transformer, 24 V AC
This 200 VA two-output chassis mounting transformer from RS PRO offers a flexible and dependable way to convert voltage levels. To provide a wide range of current and output voltage options, each unit has two independent secondary windings that can be connected in series or in parallel.
This model is sturdy and reliable thanks to fully shrouded bobbins and full varnish impregnation. The tag terminations can be easily soldered, and the unit has multiple frame-fixing holes for chassis mounting.
As part of the RS PRO range, this product has been tested for quality and reliability. It meets the BS3535 and EN 60 742 standards for electrical safety. You can use this transformer for various applications including relays, heating elements and pumps.
Features and Benefits
Related links
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 RoHS ASNZS 61558.1,
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558.1 RoHS ASNZS 61558..4,
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 IECBSEN 615584, IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 ASNZS 61558.1, ASNZS
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558.1 IECBSEN 615581
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 IECBSEN 615586 IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 ASNZS 61558.1
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 ASNZS 61558.1 IECBSEN
