TE Connectivity THS101K5J, 1.5 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7512
- Mfr. Part No.:
- THS101K5J
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 left, ready to ship
- Final 63 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $7.80 |
| 25 - 49 | $7.68 |
| 50 + | $7.56 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.14
(exc. GST)
$10.05
(inc. GST)
- RS Stock No.:
- 754-7512
- Mfr. Part No.:
- THS101K5J
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1.5kΩ | |
| Power Rating | 10W | |
| Series | THS10 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 9mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Overall Width | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1.5kΩ | ||
Power Rating 10W | ||
Series THS10 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 30mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 9mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Overall Width 17mm | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
Related links
- TE Connectivity, 1.5 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 270 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

