- RS Stock No.:
- 754-7433
- Mfr. Part No.:
- THS7510RJ
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.40
(exc. GST)
$23.54
(inc. GST)
Units | Per unit |
1 - 2 | $21.40 |
3 - 4 | $20.87 |
5 + | $20.55 |
- RS Stock No.:
- 754-7433
- Mfr. Part No.:
- THS7510RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
75W Aluminium Housed Power Resistors - THS75 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 75W |
Series | THS75 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Related links
- PCN, 10Ω 200W Wire Wound Chassis Mount Resistor IRH200W 10OHMJ ±5%
- Arcol, 47Ω 75W Wire Wound Chassis Mount Resistor HS75 47R J ±5%
- Arcol 75W Wire Wound Chassis Mount Resistor HS75E6 47R F M193 ±1%
- TE Connectivity, 10Ω 1.25kW Wire Wound Chassis Mount Resistor...
- RS PRO, 10Ω 150W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor...
- TE Connectivity, 10Ω 2.5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 4.7Ω 75W Wire Wound Chassis Mount Resistor THS754R7J ±5%