TE Connectivity THS505R6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.98

(exc. GST)

$13.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.98
25 - 49$11.66
50 +$11.52

*price indicative

Packaging Options:
RS Stock No.:
754-7360
Mfr. Part No.:
THS505R6J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

5.6Ω

Power Rating

50W

Series

THS50

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

72.5mm

Pin Count

2

Standards/Approvals

RoHS

Overall Height

30mm

Overall Width

17mm

COO (Country of Origin):
IN

50W Aluminium housed wirewound power resistors - THS50 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Each (Supplied in a Box)
$11.98
  • RS Stock No. 7547341P
  • Mfr. Part No. THS5050RJ
Each (Supplied in a Bag)
$12.28
  • RS Stock No. 7547130P
  • Mfr. Part No. THS2550RJ
Each (Supplied in a Box)
$9.89
Each (In a Pack of 40)
$11.683

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy