TE Connectivity THS503R3J, 3.3 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7313
- Mfr. Part No.:
- THS503R3J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.30
(exc. GST)
$12.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.30 |
| 25 - 49 | $11.20 |
| 50 + | $10.92 |
*price indicative
- RS Stock No.:
- 754-7313
- Mfr. Part No.:
- THS503R3J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 3.3Ω | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 17mm | |
| Overall Height | 30mm | |
| Standards/Approvals | MIL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 3.3Ω | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 17mm | ||
Overall Height 30mm | ||
Standards/Approvals MIL | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 3.3 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
