TE Connectivity HSA501K5J, 1.5 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5328
- Distrelec Article No.:
- 302-50-644
- Mfr. Part No.:
- HSA501K5J
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.95 | - |
| 10 - 24 | $14.75 | 1% |
| 25 - 49 | $14.37 | 3% |
| 50 - 99 | $14.01 | 6% |
| 100 + | $13.67 | 8% |
*price indicative
- RS Stock No.:
- 720-5328
- Distrelec Article No.:
- 302-50-644
- Mfr. Part No.:
- HSA501K5J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 30mm | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 30mm | ||
Overall Height 17mm | ||
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
