TE Connectivity HSA255R0J, 5 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5035
- Mfr. Part No.:
- HSA255R0J
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 1 unit(s) shipping from 16 November 2026
- Final 11 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 49 | $10.27 |
| 50 - 99 | $10.05 |
| 100 + | $9.91 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$42.93
(exc. GST)
$47.22
(inc. GST)
- RS Stock No.:
- 720-5035
- Mfr. Part No.:
- HSA255R0J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 15mm | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Standards/Approvals RoHS | ||
Overall Height 15mm | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 5 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2556RJ, 56 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

