TE Connectivity, 1Ω 750W Wire Wound Chassis Mount Resistor TE750B1R0J ±5%
- RS Stock No.:
- 701-5756
- Mfr. Part No.:
- TE750B1R0J
- Manufacturer:
- TE Connectivity
View all Chassis Mount Resistors
4 In Global stock for delivery within 5 working day(s)
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$92.03
(exc. GST)
$101.23
(inc. GST)
units | Per unit |
1 - 9 | $92.03 |
10 - 24 | $90.42 |
25 - 49 | $88.15 |
50 - 99 | $85.96 |
100 + | $83.81 |
Packaging Options:
- RS Stock No.:
- 701-5756
- Mfr. Part No.:
- TE750B1R0J
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Power Wire Wound Resistor TE Series 750W
Mullite Coated and a high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Specifications
Attribute | Value |
Resistance | 1Ω |
Power Rating | 750W |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |