Arcol, 1.8Ω 15W Wire Wound Chassis Mount Resistor HS15 1R8 J ±5%

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.07

(exc. GST)

$8.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$8.07
25 - 49$8.06
50 +$7.85

*price indicative

Packaging Options:
RS Stock No.:
615-0353
Mfr. Part No.:
HS15 1R8 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

1.8Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Height

11mm

Overall Length

36.5mm

Overall Width

21mm

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links