- RS Stock No.:
- 264-6665
- Mfr. Part No.:
- CJH3000J220RJ
- Brand:
- TE Connectivity
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$382.16
(exc. GST)
$420.38
(inc. GST)
Units | Per unit |
1 - 4 | $382.16 |
5 - 9 | $321.88 |
10 - 19 | $252.58 |
20 + | $219.24 |
- RS Stock No.:
- 264-6665
- Mfr. Part No.:
- CJH3000J220RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
Good durability and mineral filled construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 3kW |
Series | CJH |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |