TE Connectivity, 1.5Ω 100W Wire Wound Power Resistor CJP100J1R5J 5%
- RS Stock No.:
- 261-2307
- Mfr. Part No.:
- CJP100J1R5J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$57.09
(exc. GST)
$62.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $57.09 |
| 5 - 9 | $44.06 |
| 10 - 19 | $38.26 |
| 20 - 49 | $30.09 |
| 50 + | $26.81 |
*price indicative
- RS Stock No.:
- 261-2307
- Mfr. Part No.:
- CJP100J1R5J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5Ω | |
| Power Rating | 100W | |
| Series | CJP | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5Ω | ||
Power Rating 100W | ||
Series CJP | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 225 g
Vibration resistant
Weight of resistor is 225 g
Vibration resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, 470Ω 100W Wire Wound Power Resistor CJP100J470RJ 5%
- TE Connectivity, 100Ω 100W Wire Wound Power Resistor CJP100J100RJ 5%
- TE Connectivity, 68Ω 100W Wire Wound Power Resistor CJP100J68RJ 5%
- TE Connectivity, 1Ω 100W Wire Wound Power Resistor CJP100J1R0J 5%
- TE Connectivity, 1kΩ 100W Wire Wound Power Resistor CJP100J1K0J 5%
- TE Connectivity, 3.3Ω 100W Wire Wound Power Resistor CJP100J3R3J 5%
- TE Connectivity, 10Ω 100W Wire Wound Power Resistor CJP100J10RJ 5%
- TE Connectivity, 150Ω 100W Wire Wound Power Resistor CJP100J150RJ 5%
