TE Connectivity, 1Ω 100W Wire Wound Power Resistor CJP100J1R0J 5%
- RS Stock No.:
- 261-2306
- Distrelec Article No.:
- 304-23-831
- Mfr. Part No.:
- CJP100J1R0J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$46.94
(exc. GST)
$51.63
(inc. GST)
28 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $46.94 |
5 - 9 | $36.22 |
10 - 19 | $31.45 |
20 - 49 | $24.73 |
50 + | $22.03 |
**price indicative
- RS Stock No.:
- 261-2306
- Distrelec Article No.:
- 304-23-831
- Mfr. Part No.:
- CJP100J1R0J
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 1Ω | |
Power Rating | 100W | |
Series | CJP | |
Package/Case | Aluminium Housed | |
Tolerance | 5% | |
Technology | Wire Wound | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Power Rating 100W | ||
Series CJP | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Related links
- TE Connectivity, 100Ω 100W Wire Wound Power Resistor CJP100J100RJ 5%
- TE Connectivity, 1.5Ω 100W Wire Wound Power Resistor CJP100J1R5J 5%
- TE Connectivity, 470Ω 100W Wire Wound Power Resistor CJP100J470RJ 5%
- TE Connectivity, 68Ω 100W Wire Wound Power Resistor CJP100J68RJ 5%
- TE Connectivity, 220Ω 100W Wire Wound Power Resistor CJP100J220RJ 5%
- TE Connectivity, 22Ω 100W Wire Wound Power Resistor CJP100J22RJ 5%
- TE Connectivity, 15Ω 100W Wire Wound Power Resistor CJP100J15RJ 5%
- TE Connectivity, 1kΩ 100W Wire Wound Power Resistor CJP100J1K0J 5%