TE Connectivity HCF216J470RJ, 470 Ω 200 W Wirewound Wirewound Fixed Resistor
- RS Stock No.:
- 205-9554
- Mfr. Part No.:
- HCF216J470RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$158.66
(exc. GST)
$174.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $158.66 |
| 10 - 19 | $152.33 |
| 20 - 49 | $145.97 |
| 50 + | $142.80 |
*price indicative
- RS Stock No.:
- 205-9554
- Mfr. Part No.:
- HCF216J470RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 200W | |
| Series | HCF | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 216mm | |
| Maximum Operating Temperature | 275°C | |
| Overall Width | 60mm | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 200W | ||
Series HCF | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 216mm | ||
Maximum Operating Temperature 275°C | ||
Overall Width 60mm | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCF series 200W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 470?
Low profile = 15mm thick
Maximum temperature = 275°C
IP54 ingress protection
Related links
- TE Connectivity, 47Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J47RJ 10%
- TE Connectivity, 680Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J680RJ 10%
- TE Connectivity, 68Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J68RJ 10%
- TE Connectivity, 10Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J10RJ 10%
- TE Connectivity, 33Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J33RJ 10%
- TE Connectivity, 220Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J220RJ 10%
- TE Connectivity, 22Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J22RJ 10%
- TE Connectivity, 100Ω 200W Wire Wound Wire Wound Fixed Resistor HCF216J100RJ 10%
