TE Connectivity, 680Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J680RJ 10%
- RS Stock No.:
- 205-9516
- Mfr. Part No.:
- HCF80J680RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$75.97
(exc. GST)
$83.57
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $75.97 |
10 - 19 | $72.95 |
20 - 49 | $69.89 |
50 + | $68.38 |
**price indicative
- RS Stock No.:
- 205-9516
- Mfr. Part No.:
- HCF80J680RJ
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 680Ω | |
Power Rating | 75W | |
Series | HCF | |
Package/Case | Aluminium | |
Tolerance | 10 %, ±5% | |
Technology | Wire Wound | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Power Rating 75W | ||
Series HCF | ||
Package/Case Aluminium | ||
Tolerance 10 %, ±5% | ||
Technology Wire Wound | ||
Related links
- TE Connectivity, 220Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J220RJ 10%
- TE Connectivity, 22Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J22RJ 10%
- TE Connectivity, 1kΩ 75W Wire Wound Wire Wound Fixed Resistor HCF80J1K0J 10%
- TE Connectivity, 470Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J470RJ 10%
- TE Connectivity, 4.7Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J4R7J 10%
- TE Connectivity, 330Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J330RJ 10%
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J100RJ 10%
- TE Connectivity, 10Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J10RJ 10%