Recently searched

    TE Connectivity, 220Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J220RJ 10%

    Bulk discount available

    Subtotal (1 unit)**

    $101.01

    (exc. GST)

    $111.11

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$101.01
    10 - 19$96.96
    20 - 49$92.94
    50 +$90.93

    **price indicative

    RS Stock No.:
    205-9512
    Mfr. Part No.:
    HCF80J220RJ
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Resistance

    220Ω

    Power Rating

    75W

    Series

    HCF

    Package/Case

    Aluminium

    Tolerance

    10 %, ±5%

    Technology

    Wire Wound

    Related links