TE Connectivity, 47Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J47RJ 10%

Bulk discount available

Subtotal (1 unit)*

$98.20

(exc. GST)

$108.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 - 9$98.20
10 - 19$94.29
20 - 49$90.33
50 +$88.39

*price indicative

RS Stock No.:
205-9507
Mfr. Part No.:
HCF80J47RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Power Rating

75W

Series

HCF

Package/Case

Aluminium

Tolerance

10 %, ±5%

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity HCF series 75W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to
braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 47?
Low profile = 15mm thick
Maximum temperature = 200°C
IP54 ingress protection

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links