Arcol, 6,8Ω 50W Wire Wound Chassis Mount Resistor HS50E3 6R8 F M145 ±1%
- RS Stock No.:
- 195-4135
- Distrelec Article No.:
- 301-64-263
- Mfr. Part No.:
- HS50E3 6R8 F M145
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)**
$15.32
(exc. GST)
$16.85
(inc. GST)
296 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 7 | $15.32 |
8 - 14 | $14.96 |
15 + | $14.75 |
**price indicative
- RS Stock No.:
- 195-4135
- Distrelec Article No.:
- 301-64-263
- Mfr. Part No.:
- HS50E3 6R8 F M145
- Brand:
- Arcol
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m