- RS Stock No.:
- 194-5283
- Mfr. Part No.:
- 892SP400K
- Brand:
- Arcol
On back order for despatch 30/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$783.44
(exc. GST)
$861.78
(inc. GST)
Units | Per unit |
1 - 4 | $783.44 |
5 + | $757.59 |
- RS Stock No.:
- 194-5283
- Mfr. Part No.:
- 892SP400K
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Arcol Ceramic Resistors
High energy ceramic resistor for high peak power or high energy pulses. Maximum continuous operating temperature is 350°C. The resistor has a standard dielectric coating and silver metalized ends. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 40Ω |
Power Rating | 1kW |
Series | 800 & 1000 |
Package/Case | Radial Tabs |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | +0.2% |
Maximum Temperature Coefficient | -0.08% |
Dimensions | 2 (Dia.) x 24mm |
Overall Length | 24mm |
Overall Diameter | 2mm |
Related links
- TE Connectivity, 68Ω 160W Wire Wound Wire Wound Fixed Resistor...
- Arcol, 8.2Ω 50W Wire Wound Chassis Mount Resistor HS50 8R2 J ±5%
- TE Connectivity, 68Ω 1kW Wire Wound Power Resistor CJP1000J68RJ 5%
- TE Connectivity, 47Ω 1kW Wire Wound Power Resistor CJP1000J47RJ 5%
- Arcol, 2.5kΩ 10W Wire Wound Fixed Resistor 502BA253KDG2 ±10%
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor...
- Arcol, 10kΩ 15W Wire Wound Chassis Mount Resistor HS15 10K J ±5%
- Arcol, 20mΩ 50W Wire Wound Chassis Mount Resistor HS50 R02 K ±10%