Recently searched

    Arcol, 8.2Ω 50W Wire Wound Chassis Mount Resistor HS50 8R2 J ±5%

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 20 units)**

    $107.80

    (exc. GST)

    $118.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    60 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    20 - 20$5.39$107.80
    40 - 60$5.257$105.14
    80 +$5.176$103.52

    **price indicative

    RS Stock No.:
    166-4170
    Mfr. Part No.:
    HS50 8R2 J
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    8.2Ω

    Power Rating

    50W

    Series

    HS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Operating Temperature

    +5°C

    Maximum Operating Temperature

    +200°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    14.8 x 72.5 x 29.7mm

    Overall Width

    29.7mm

    Overall Height

    14.8mm

    Overall Length

    72.5mm

    Related links