- RS Stock No.:
- 261-2298
- Mfr. Part No.:
- CJP1000J68RJ
- Brand:
- TE Connectivity
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.51
(exc. GST)
$150.16
(inc. GST)
Units | Per unit |
1 - 4 | $136.51 |
5 - 9 | $117.45 |
10 - 19 | $102.68 |
20 - 49 | $84.77 |
50 + | $72.64 |
- RS Stock No.:
- 261-2298
- Mfr. Part No.:
- CJP1000J68RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1340 g
Vibration resistant
Weight of resistor is 1340 g
Vibration resistant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 68Ω |
Power Rating | 1kW |
Series | CJP |
Package/Case | Aluminium Housed |
Tolerance | 5% |
Technology | Wire Wound |
Related links
- TE Connectivity, 68Ω 160W Wire Wound Wire Wound Fixed Resistor...
- TE Connectivity, 47Ω 1kW Wire Wound Power Resistor CJP1000J47RJ 5%
- TE Connectivity, 100Ω 300W Wire Wound Power Resistor CJP300J100RJ 5%
- TE Connectivity, 10Ω 300W Wire Wound Power Resistor CJP300J10RJ 5%
- Arcol, 40Ω 1kW Wire Wound Fixed Resistor 892SP400K ±10%
- TE Connectivity, 680Ω 400W Wire Wound Power Resistor CJP400J680RJ 5%
- TE Connectivity, 68Ω 150W Wire Wound Power Resistor CJP150J68RJ 5%
- TE Connectivity, 150Ω 200W Wire Wound Power Resistor CJP200J150RJ 5%