Arcol Ohmite 502AS100KDG2, 10 Ω 12 W Wirewound Fixed Resistor ±10 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $52.30

View bulk pricing options

Subtotal (1 box of 5 units)*

$1,045.17

(exc. GST)

$1,149.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 5$209.034$1,045.17-
10 - 15$203.804$1,019.02$52.30
20 +$200.678$1,003.39$167.12

*price indicative

RS Stock No.:
194-5181
Mfr. Part No.:
502AS100KDG2
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

10Ω

Power Rating

12W

Series

500

Package/Case

Radial Tabs

Tolerance

±10 %

Temperature Coefficient

-0.08 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Overall Length

38.1mm

Maximum Operating Temperature

230°C

Standards/Approvals

MIL-STD-202

Overall Width

1in

Overall Diameter

25.4mm

COO (Country of Origin):
MX

Arcol Ceramic Resistors


High energy Chassis mount ceramic resistor for high peak power or high energy pulses. The resistor has a standard dielectric coating and tin plated, steel right angled radial mounting tabs. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body. Maximum operating temperature 230°C

500 Series Non-Inductive Bulk Ceramic Slab Resistors provide high power and energy dissipation in a compact size. The 500 Series design enables the designer to minimize resistor package size and cost while providing performance and reliability. The slim, compact resistors offer a number of termination options allowing easy configuration for specific requirements. Ohmite 500 Series non-inductive bulk ceramic slab resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body – there is no film or wire to fail. Standard terminal mounting tabs are tin plated steel which are soldered to the resistor body. Material composition type AS is formulated to provide high voltage and high energy absorption in a singular pack-Age.

Inherently non-inductive, high reliability due to bulk ceramic construction

15 watts per inch of length power dissipation (type SP)

Excellent pulse/overload capability

Slim profile for excellent volumetric power efficiency

Resistance range from 0.2 to 870K (resistance range dependent on material type)

Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies

High voltage power supplies

Capacitor charge/discharge

Pulse test equipment

Radar/broadcast transmitters

Laser/imaging equipment

  • RS Stock No. 1945182
  • Mfr. Part No. 502AS100KDG2
Each
$209.03
Each
$207.50
Each (In a Box of 5)
$207.496
Each (In a Box of 5)
$122.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy