Recently searched

    Arcol, 2Ω 100W Aluminium Chassis Mount Resistor HS100F 2R F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    $47.58

    (exc. GST)

    $52.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 1$47.58
    2 - 2$46.39
    3 +$45.68

    **price indicative

    RS Stock No.:
    186-0028
    Distrelec Article No.:
    301-40-408
    Mfr. Part No.:
    HS100F 2R F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    Power Rating

    100W

    Series

    HS100F

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Wire Lead

    Maximum Operating Temperature

    +200°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    65.2 x 27.3 x 24.1mm

    Overall Height

    24.1mm

    Overall Length

    65.2mm

    Overall Width

    27.3mm

    Related links