RS PRO, 68 Ω 500 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

$193.03

(exc. GST)

$212.33

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 4$193.03
5 - 9$183.39
10 - 19$174.22
20 - 99$165.51
100 +$157.23

*price indicative

RS Stock No.:
185-2307
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

68Ω

Product Type

Chassis Mount Resistor

Power Rating

500W

Series

R500

Package/Case

Aluminium

Temperature Coefficient

+100 ppm/°C

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire

Overall Length

330mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS, UL

Overall Width

80mm

Overall Height

10mm

RS PRO Low Profile Braking Resistor


The RS PRO R500 series resistor has a resistance of 48ohm and 500W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.

Features and Benefits


• Heat sink mountable for increased power dissipation

• High power density

• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C

• Operating temperature is between -25°C and 250°C

• Wire lead terminal

Certifications


• UL approved

• RoHS compliant

Related links