- RS Stock No.:
- 175-4137
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.546
(exc. GST)
$9.401
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $8.546 | $42.73 |
50 - 120 | $8.12 | $40.60 |
125 - 245 | $7.714 | $38.57 |
250 - 1245 | $7.326 | $36.63 |
1250 + | $6.956 | $34.78 |
*price indicative |
- RS Stock No.:
- 175-4137
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 180Ω |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 49.1mm |
Overall Width | 28mm |
Related links
- RS PRO 180Ω Carbon Film Resistor 2W ±5%
- RS PRO, 180Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 180Ω 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO 180Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS PRO 180Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
- RS PRO 180Ω Carbon Film Resistor 0.25W ±5%
- RS PRO 180Ω, 1206 (3216M) Polymer Resistor 5% 1/2W
- RS PRO 180Ω Carbon Film Resistor 0.5W ±5%