- RS Stock No.:
- 175-4147
- Brand:
- RS PRO
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$8.546
(exc. GST)
$9.401
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $8.546 | $42.73 |
50 - 120 | $8.204 | $41.02 |
125 - 245 | $7.862 | $39.31 |
250 - 1245 | $7.692 | $38.46 |
1250 + | $6.33 | $31.65 |
*price indicative |
- RS Stock No.:
- 175-4147
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 49.1mm |
Overall Width | 28mm |
Related links
- RS PRO, 150Ω 150W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 150Ω 100W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 150Ω 50W Aluminium Chassis Mount Resistor HS50F 150R F ±1%
- RS PRO 150Ω Carbon Film Resistor 0.5W ±5%
- RS PRO, 150Ω 500W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 150Ω 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 150Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 150Ω 300W Wire Wound Chassis Mount Resistor ±5%