- RS Stock No.:
- 175-4102
- Brand:
- RS PRO
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.334
(exc. GST)
$6.967
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $6.334 | $31.67 |
50 - 120 | $6.082 | $30.41 |
125 - 245 | $5.828 | $29.14 |
250 - 1245 | $5.698 | $28.49 |
1250 + | $4.69 | $23.45 |
*price indicative |
- RS Stock No.:
- 175-4102
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 25W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Length | 27.3mm |
Overall Height | 14.8mm |
Overall Width | 28mm |
Related links
- RS PRO, 100mΩ 200W Wire Wound Chassis Mount Resistor ±10%
- RS PRO, 100mΩ 300W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 100mΩ 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 100mΩ 50W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 100mΩ 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 100mΩ 200W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 100mΩ 25W Aluminium Chassis Mount Resistor HS25 R1 F ±1%
- RS PRO, 100mΩ 150W Wire Wound Chassis Mount Resistor ±5%