RS PRO, 3.9 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 pack of 5 units)*

$40.36

(exc. GST)

$44.395

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$8.072$40.36
50 - 120$7.744$38.72
125 - 245$7.422$37.11
250 - 1245$7.262$36.31
1250 +$5.982$29.91

*price indicative

RS Stock No.:
175-4084
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

3.9kΩ

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

RS25

Package/Case

Aluminium

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Overall Length

27.3mm

Maximum Operating Temperature

200°C

Overall Height

14.8mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

28mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links