RS PRO, 220 mΩ 300 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$97.27

(exc. GST)

$107.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$97.27-
10 - 19$92.405%
20 - 49$87.799%
50 - 249$83.3914%
250 +$79.2118%

*price indicative

RS Stock No.:
175-2498
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

220mΩ

Power Rating

300W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Overall Length

141.4mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS, IEC 115, MIL 18546

Overall Width

72.5mm

Overall Height

41.8mm

COO (Country of Origin):
GB

RS PRO Aluminium Housed Wire Wound Panel Mount Resistor, 220 mΩ ±5% 300 W


Prevent damage or destruction to your sensitive circuitry with this RS PRO aluminium-housed resistor. It adds 220 mΩ of resistance to your circuit, so you can limit the flow of electricity. You'll mainly find it in industrial environments, ranging from telecommunications to manufacturing plants.

This resistor is wire-wound to ensure a compact size for its power rating. This makes it a practical choice when space is at a premium. It's also suitable for panel mounting onto flat surfaces using thermal heat sink techniques or you have the option to panel-mount it using screws in the pre-drilled holes. The resistance remains nearly constant over a wide temperature range, thanks to the resistor's low temperature coefficient of resistance (TCR), which helps to disperse heat.

This component meets the 18546 United States Military Standard (MIL), which assures it's a safe and durable resistor. It's also compliant with the International Electrotechnical Commission (IEC) 115 standard for electrical equipment safety. It's commonly used in situations requiring high power, such as load test simulations, lighting control and dynamic braking systems.

Features and Benefits


• Dimensions of 141.4 (L) x 72.5 (W) x 41.8 (H) mm

• Maximum operating temperature of +200ºC

• Power rating of 300 W

• Aluminium housing

• Resistance of 220 mΩ

• Wire-wound technology

• Tolerance of ±5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy