RS PRO, 4.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2450
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

4.7kΩ

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

RS100

Package/Case

Aluminium

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

47.4mm

Overall Height

21.1mm

Overall Diameter

27.3mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links