RS PRO, 68Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS Stock No.:
- 131-1315
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$21.40
(exc. GST)
$23.54
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 99 | $21.40 |
100 - 249 | $20.56 |
250 - 499 | $19.73 |
500 - 2499 | $19.31 |
2500 + | $15.90 |
**price indicative
- RS Stock No.:
- 131-1315
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 68Ω | |
Power Rating | 100W | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Maximum Operating Temperature | +200°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 88 x 47.5 x 24.1mm | |
Overall Width | 47.5mm | |
Overall Height | 24.1mm | |
Overall Length | 88mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 68Ω | ||
Power Rating 100W | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 88 x 47.5 x 24.1mm | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Overall Length 88mm | ||
Related links
- RS PRO, 4.7Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 30Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 150Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 330Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 68Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 1Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 100Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 50Ω 100W Wire Wound Chassis Mount Resistor ±5%