- RS Stock No.:
- 167-9974
- Mfr. Part No.:
- LPS0300H47R0JB
- Brand:
- Vishay
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 15)
$94.313
(exc. GST)
$103.744
(inc. GST)
Units | Per unit | Per Box* |
15 - 15 | $94.313 | $1,414.695 |
30 - 45 | $91.957 | $1,379.355 |
60 + | $90.542 | $1,358.13 |
*price indicative |
- RS Stock No.:
- 167-9974
- Mfr. Part No.:
- LPS0300H47R0JB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 300W |
Series | LPS300 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |