Arcol Ohmite HS75 82R J, 82 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4262
- Mfr. Part No.:
- HS75 82R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$603.90
(exc. GST)
$664.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $10.065 | $603.90 |
| 120 - 180 | $9.813 | $588.78 |
| 240 + | $9.662 | $579.72 |
*price indicative
- RS Stock No.:
- 166-4262
- Mfr. Part No.:
- HS75 82R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 82Ω | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 82Ω | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS75 82R J, 82 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 82 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 82 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 82 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 82 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 3.3 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 1 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 100 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
