Arcol, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4255
- Mfr. Part No.:
- HS150 4R7 J
- Brand:
- Arcol
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$504.66
(exc. GST)
$555.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $16.822 | $504.66 |
| 60 - 270 | $16.528 | $495.84 |
| 300 + | $14.875 | $446.25 |
*price indicative
- RS Stock No.:
- 166-4255
- Mfr. Part No.:
- HS150 4R7 J
- Brand:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 4.7Ω 150W Wire Wound Chassis Mount Resistor HS150 4R7 J ±5%
- Arcol, 330Ω 150W Wire Wound Chassis Mount Resistor HS150 330R J ±5%
- Arcol, 470mΩ 150W Wire Wound Chassis Mount Resistor HS150 R47 J ±5%
- Arcol, 10Ω 150W Wire Wound Chassis Mount Resistor HS150 10R J ±5%
- Arcol, 100Ω 150W Wire Wound Chassis Mount Resistor HS150 100R J ±5%
- Arcol, 6.8Ω 150W Wire Wound Chassis Mount Resistor HS150 6R8 J ±5%
- Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150 2R2 J ±5%
- Arcol, 510Ω 150W Wire Wound Chassis Mount Resistor HS150 510R J ±5%
