Arcol Ohmite HS25 4R7 J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4091
- Mfr. Part No.:
- HS25 4R7 J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $8.75
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$175.20
(exc. GST)
$192.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | $7.008 | $175.20 | - |
| 50 - 75 | $6.833 | $170.83 | $8.75 |
| 100 + | $6.729 | $168.23 | $27.90 |
*price indicative
- RS Stock No.:
- 166-4091
- Mfr. Part No.:
- HS25 4R7 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.6mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS25 4R7 J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 4.7 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 4.7 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 3.3 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 50 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 50 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 560 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
