Arcol Ohmite HS25 R47 J, 470 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4090
- Mfr. Part No.:
- HS25 R47 J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$214.88
(exc. GST)
$236.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | $8.595 | $214.88 | - |
| 50 - 75 | $8.381 | $209.53 | 2% |
| 100 + | $8.252 | $206.30 | 3% |
*price indicative
- RS Stock No.:
- 166-4090
- Mfr. Part No.:
- HS25 R47 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 470mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 470mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 470 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 R47 J, 470 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 15 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 100 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 1.5 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 39 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 120 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
