Arcol Ohmite HS100 68R J, 68 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-3847
- Mfr. Part No.:
- HS100 68R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 45 units)*
$493.02
(exc. GST)
$542.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 21 October 2026
- Plus 90 unit(s) shipping from 28 October 2026
- Plus 315 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | $10.956 | $493.02 |
| 90 - 405 | $10.764 | $484.38 |
| 450 + | $9.688 | $435.96 |
*price indicative
- RS Stock No.:
- 166-3847
- Mfr. Part No.:
- HS100 68R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS100 68R J, 68 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 68 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 68 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 47 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 12 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 220 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
