Arcol Ohmite HS75 2R2 J, 2.2 Ω 75 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$800.52

(exc. GST)

$880.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 60$13.342$800.52
120 - 180$13.008$780.48
240 +$12.808$768.48

*price indicative

RS Stock No.:
166-3835
Mfr. Part No.:
HS75 2R2 J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

2.2Ω

Product Type

Chassis Mount Resistor

Power Rating

75W

Series

HS75

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

72mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

COO (Country of Origin):
GB

75W Aluminium housed wirewound power resistor, HS Series


From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and benefits:


At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy