- RS Stock No.:
- 164-4407
- Mfr. Part No.:
- THS504R7J
- Brand:
- TE Connectivity
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$5.093
(exc. GST)
$5.602
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $5.093 | $509.30 |
200 - 300 | $4.965 | $496.50 |
400 + | $4.889 | $488.90 |
*price indicative |
- RS Stock No.:
- 164-4407
- Mfr. Part No.:
- THS504R7J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 50W |
Series | THS50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Related links
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- TE Connectivity, 470mΩ 50W Wire Wound Chassis Mount Resistor HSA50R47J ±5%
- TE Connectivity, 4.7Ω 75W Wire Wound Chassis Mount Resistor THS754R7J ±5%
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor THS5012RJ ±5%
- TE Connectivity, 2.2Ω 50W Wire Wound Chassis Mount Resistor HSA502R2J ±5%
- TE Connectivity, 22Ω 50W Wire Wound Chassis Mount Resistor HSA5022RJ ±5%
- TE Connectivity, 18Ω 50W Wire Wound Chassis Mount Resistor HSA5018RJ ±5%
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor HSA5012RJ ±5%