TE Connectivity THS255K6J, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-4360
- Mfr. Part No.:
- THS255K6J
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4360
- Mfr. Part No.:
- THS255K6J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6 kΩ | |
| Power Rating | 25 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | THS25 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6 kΩ | ||
Power Rating 25 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series THS25 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity THS255K6J, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA255R6J, 5.6 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2556RJ, 56 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 4-2176721-2, 2.7 kΩ 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 6.8 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
