TE Connectivity, 180mΩ 10W Wire Wound Chassis Mount Resistor THS10R18J ±5%

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-4293
Mfr. Part No.:
THS10R18J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

180mΩ

Power Rating

10W

Series

THS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy