- RS Stock No.:
- 164-3060
- Mfr. Part No.:
- HSA5018RJ
- Brand:
- TE Connectivity
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$7.20
(exc. GST)
$7.92
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $7.20 | $720.00 |
200 - 300 | $7.02 | $702.00 |
400 + | $6.912 | $691.20 |
*price indicative |
- RS Stock No.:
- 164-3060
- Mfr. Part No.:
- HSA5018RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 18Ω |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Related links
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- TE Connectivity, 4.7Ω 50W Wire Wound Chassis Mount Resistor THS504R7J ±5%
- TE Connectivity, 1.2Ω 50W Wire Wound Chassis Mount Resistor THS501R2J ±5%
- TE Connectivity, 470mΩ 50W Wire Wound Chassis Mount Resistor HSA50R47J ±5%
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor THS5012RJ ±5%
- TE Connectivity, 2.2Ω 50W Wire Wound Chassis Mount Resistor HSA502R2J ±5%
- TE Connectivity, 22Ω 50W Wire Wound Chassis Mount Resistor HSA5022RJ ±5%
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor HSA5012RJ ±5%