- RS Stock No.:
- 164-3067
- Mfr. Part No.:
- HSA502R2J
- Brand:
- TE Connectivity
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$5.684
(exc. GST)
$6.252
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $5.684 | $568.40 |
200 - 300 | $5.542 | $554.20 |
400 + | $5.457 | $545.70 |
*price indicative |
- RS Stock No.:
- 164-3067
- Mfr. Part No.:
- HSA502R2J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Related links
- TE Connectivity, 2.2Ω 100W Wire Wound Chassis Mount Resistor HSC1002R2J ±5%
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- TE Connectivity, 4.7Ω 50W Wire Wound Chassis Mount Resistor THS504R7J ±5%
- TE Connectivity, 2.2Ω 200W Wire Wound Chassis Mount Resistor HSC2002R2J ±5%
- TE Connectivity, 470mΩ 50W Wire Wound Chassis Mount Resistor HSA50R47J ±5%
- TE Connectivity, 2.2Ω 50W Wire Wound Chassis Mount Resistor THS502R2J ±5%
- TE Connectivity, 2.2Ω 150W Wire Wound Chassis Mount Resistor HSC1502R2J ±5%
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor HSA5012RJ ±5%