Arcol Ohmite HS100 47R F, 47 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3482
- Mfr. Part No.:
- HS100 47R F
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 45 units)*
$612.54
(exc. GST)
$673.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | $13.612 | $612.54 |
| 90 - 135 | $13.272 | $597.24 |
| 180 + | $13.068 | $588.06 |
*price indicative
- RS Stock No.:
- 162-3482
- Mfr. Part No.:
- HS100 47R F
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol, 47 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 47R J, 47 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100F 47R F, 47 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS50 47R F, 47 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS50F 47R F, 47 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS25F 47R F, 47 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
